Kingbright L73CB/3YDA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 6mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L73CB/3YDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.