
Kingbright L73CB/4YDA technical specifications.
| Height | 6mm |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole, PCB |
| Number of LEDs | 4 |
| Viewing Angle | 60° |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L73CB/4YDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
