Kingbright L76761CPWC technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L76761CPWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.