Kingbright L7676CSEC/G technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 1200mcd |
| Package Quantity | 1000 |
| Viewing Angle | 70° |
| Wavelength | 625nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L7676CSEC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.