
Kingbright L813SRC/C technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Size | 10mm |
| Lens Style | Circular, Diffused, Colorless |
| Luminous Intensity | 1600mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L813SRC/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.