
Kingbright L813SRD/H technical specifications.
| Color | Red |
| Lens Size | 10mm |
| Lens Style | Circular |
| Luminous Intensity | 1200mcd |
| Package Quantity | 1000 |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L813SRD/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.