Kingbright L814PWC technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Lens Style | Dome |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L814PWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.