Kingbright L914CK/4GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused |
| Mount | Through Hole |
| Package Quantity | 650 |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L914CK/4GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.