
Kingbright L934CB/YD technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | WP-934 |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934CB/YD to view detailed technical specifications.
No datasheet is available for this part.