
Kingbright L934EB/2GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored, Circular, Tinted |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934EB/2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.