Kingbright L934MBT technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Viewing Angle | 20° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L934MBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.