Kingbright L934MD/2GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Green |
| Package Quantity | 1000 |
| Wavelength | 568nm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L934MD/2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.