Kingbright L934PGD technical specifications.
| Color | Green |
| Lens Style | Diffused, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934PGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.