Kingbright L934SRC/D technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 700mcd |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934SRC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.