
Kingbright L934SRD/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 300mcd |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L934SRD/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.