Kingbright LF59EMBGMBW technical specifications.
| Forward Current | 20mA |
| Luminous Intensity | 12.5mcd |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright LF59EMBGMBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.