Kingbright LF81WAEMBGMBC technical specifications.
| Lens Style | Round |
| Luminous Intensity | 45mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| RoHS Compliant | Yes |
| Series | Full Colour |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright LF81WAEMBGMBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.