
Kingbright LSL-062-02R technical specifications.
| Package/Case | 062 |
| Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 26 |
| Operating Supply Voltage | 10.5V |
| Reach SVHC Compliant | No |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright LSL-062-02R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.