Kingbright PDA54-11CGKWA technical specifications.
| Character Width | 7.97mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 7.8mm |
| Luminous Intensity | 22mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Segments | 14 |
| Operating Supply Voltage | 2.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PDA54 |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PDA54-11CGKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.