Kingbright PSA08-11CGKWA technical specifications.
| Character Width | 10.9mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 27.7mm |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSA08 |
| Wavelength | 570nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA08-11CGKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.