Kingbright PSA08-12SEKWA technical specifications.
| Package/Case | 100 |
| Character Width | 10.9mm |
| Display Type | Segment |
| Height | 8.5mm |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA08-12SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.