
Kingbright PSA39-21GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.82inch |
| Illumination Color | Green |
| Luminous Intensity | 4.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSA39-21GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
