Kingbright PSC05-11SURKWA technical specifications.
| Character Width | 8.2mm |
| Color | Red |
| Forward Current | 20mA |
| Height | 25mm |
| Luminous Intensity | 31mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSC05-11SURKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.