The PSC05-11YWA is a 1-digit yellow LED display from Kingbright. It features a DIP package and is RoHS compliant. The display has a luminous intensity of 4.8mcd and a wavelength of 590nm. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The display is available in bulk packaging with 19 units per package.
Kingbright PSC05-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.984inch |
| Illumination Color | Yellow |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 19 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSC05-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
