
The PSC05-12GWA is a green LED in a DIP package with a luminous intensity of 10mcd and a maximum power dissipation of 62.5mW. It is available in bulk packaging with 19 LEDs per package. The LED is RoHS compliant and suitable for general use.
Kingbright PSC05-12GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.984inch |
| Luminous Intensity | 10mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 19 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSC05-12GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.