Kingbright PSC08-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.091inch |
| Luminous Intensity | 5.2mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright PSC08-12YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.