16 SEG ALPHANUMERIC DISPLAY, HIGH EFFICIENCY RED, 30.48mm, ROHS COMPLIANT PACKAGE-18
Kingbright PSC12-11EWA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright PSC12-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.