The Kingbright SA03-11CGKWA is a 7-segment LED display with a character width of 5.11mm and a luminous intensity of 57mcd. It is designed for use in applications where a green display is required. The display is packaged in a DIP case and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The display is RoHS compliant and is available in a rail or tube packaging format.
Kingbright SA03-11CGKWA technical specifications.
| Package/Case | DIP |
| Character Width | 5.11mm |
| Color | Green |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-11CGKWA to view detailed technical specifications.
No datasheet is available for this part.