
Kingbright SA03-11EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 8.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
