Kingbright SA03-11HDB technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 2mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-11HDB to view detailed technical specifications.
No datasheet is available for this part.