Kingbright SA03-11SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 5.11mm |
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 67mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-11SURKWA to view detailed technical specifications.
No datasheet is available for this part.