
The Kingbright SA03-12EWA is a red segment LED with a forward current rating of 20mA and an operating supply voltage of 2V. It is packaged in a rail/Tube configuration with 260 units per package. The LED is RoHS compliant but not Reach SVHC compliant. It has a luminous intensity of 6.4mcd and a wavelength of 625nm.
Kingbright SA03-12EWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 6.4mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA03-12EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
