Kingbright SA03-55GWA technical specifications.
| Color | Green |
| Height | 19mm |
| Wavelength | 568nm |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright SA03-55GWA to view detailed technical specifications.
No datasheet is available for this part.