
Kingbright SA04-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 5.58mm |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.738inch |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA04-11SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.