
This 7-segment LED display from Kingbright features a red color with a luminous intensity of 34mcd. It operates at a supply voltage of 1.85V and has a maximum power dissipation of 75mW. The display is mounted through a hole and has a package quantity of 40. It is compliant with RoHS regulations and has a wavelength of 640nm.
Kingbright SA05-11SRWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.3mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 34mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA05-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
