The Kingbright SA05-11SYKWA is a 7.3mm yellow LED display with a segment display type and 120mcd luminous intensity. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. The LED display is packaged in a DIP package with a through-hole mount and is available in a rail/Tube packaging with 40 units per package. The device is RoHS compliant.
Kingbright SA05-11SYKWA technical specifications.
| Package/Case | DIP |
| Character Width | 7.3mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 175mA |
| Height | 0.748inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA05-11SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.