
This is a single-digit LED display from Kingbright with a green illumination color and a luminous intensity of 13mcd. It has a DIP package and operates within a temperature range of -40°C to 85°C. The display is powered by a 2.2V supply voltage and has a maximum power dissipation of 62.5mW. It is compliant with RoHS regulations and is available in a rail or tube packaging format.
Kingbright SA08-11GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.091inch |
| Illumination Color | Green |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.