This 1-character 7-segment display from Kingbright features a blue color and 11mm character width. It has a luminous intensity of 4.7mcd and operates within a temperature range of -40°C to 85°C. The display is mounted through a hole and has a width of 20mm and a height of 27.7mm.
Kingbright SA08-11PBWA technical specifications.
| Character Width | 11mm |
| Color | Blue |
| Display Type | Segment |
| Height | 27.7mm |
| Luminous Intensity | 4.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-11PBWA to view detailed technical specifications.
No datasheet is available for this part.