The Kingbright SA08-12EWA is a red LED indication device packaged in a DIP format. It features a forward current of 25mA and operates within a temperature range of -40°C to 85°C. This lead-free device is compliant with RoHS regulations and has a luminous intensity of 8mcd. The SA08-12EWA is available in a package quantity of 18 and is packaged in rail or tube packaging.
Kingbright SA08-12EWA technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.091inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-12EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.