This 7-segment LED display from Kingbright features a red color and 11mm character width. It has a luminous intensity of 61mcd and is designed for through hole mount. The display operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75mW. It is available in a DIP package and is compliant with RoHS regulations.
Kingbright SA08-12SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 11mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 185mA |
| Height | 1.091inch |
| Luminous Intensity | 61mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA08-12SURKWA to view detailed technical specifications.
No datasheet is available for this part.