Kingbright SA10-11SEKWA technical specifications.
| Character Width | 13mm |
| Display Type | Segment |
| Height | 8.5mm |
| Luminous Intensity | 440mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA10-11SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.