
High-efficiency red 7-segment numeric display, 25.4mm character height, featuring a 13mm character width. This through-hole mount component operates with a 30mA forward current and a 2V operating supply voltage. It offers a luminous intensity of 23mcd at a 625nm wavelength. The display is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Kingbright SA10-21EWA technical specifications.
| Package/Case | DIP |
| Character Width | 13mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.41inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.34inch |
| Luminous Intensity | 23mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA10-21EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
