
Kingbright SA10-21SRWA technical specifications.
| Package/Case | DIP |
| Character Width | 13mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 1.339inch |
| Illumination Color | Red |
| Length | 1.34inch |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA10-21SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
