The SA12-11SRWA is a segment display from Kingbright with a forward current of 20mA and a power consumption of 100mW. It operates within a temperature range of -40°C to 85°C and is supplied at 1.85V. This display is RoHS compliant and features a red illumination color with a wavelength of 640nm.
Kingbright SA12-11SRWA technical specifications.
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.85V |
| Package Quantity | 17 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA12-11SRWA to view detailed technical specifications.
No datasheet is available for this part.