Kingbright SA15-11SURKWA technical specifications.
| Character Width | 22mm |
| Color | Red |
| Display Type | Segment |
| Height | 12.5mm |
| Luminous Intensity | 210mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA15-11SURKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.