
Kingbright SA18-11EWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 13 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 48.26mm |
| Wavelength | 625nm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA18-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
