Kingbright SA18-11SRWA technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 48.26mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA18-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.