Kingbright SA23-12SGWA technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 60.1mm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA23-12SGWA to view detailed technical specifications.
No datasheet is available for this part.