Kingbright SA23-12SYKWA technical specifications.
| Character Width | 32.2mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 70mm |
| Luminous Intensity | 720mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Series | SA23 |
| Wavelength | 590nm |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA23-12SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.