Kingbright SA30-21YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 76mm |
| Viewing Area Length | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA30-21YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.